Add To Favorites
Product Overview
Digi-Key Part Number 497-12850-1-ND
Quantity Available 1.623
Can ship immediately
Manufacturer

Manufacturer Part Number

STB20N95K5

Description MOSFET N-CH 950V 17.5A D2PAK
Expanded Description N-Channel 950V 17.5A (Tc) 250W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets STx20N95K5
Other Related Documents STB20N95K5 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series SuperMESH5™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 950V
Current - Continuous Drain (Id) @ 25°C 17.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 40nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1500pF @ 100V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 250W (Tc)
Rds On (Max) @ Id, Vgs 330 mOhm @ 9A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-12850-1

05:30:02 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,14000 6,14
10 5,54800 55,48
100 4,59280 459,28
500 3,99936 1.999,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-12850-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 3,38186
  • Digi-Reel® ? : 497-12850-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.623 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback