Add To Favorites
Product Overview
Digi-Key Part Number 497-2091-1-ND
Quantity Available 18.222
Can ship immediately
Manufacturer

Manufacturer Part Number

ST490ABDR

Description IC TXRX LOPWR HS RS485/422 8SOIC
Expanded Description 1/1 Transceiver Full RS422, RS485 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ST490AB
Other Related Documents ST490AB View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1122 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 25Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-2091-1

05:24:34 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,12000 11,20
100 0,87310 87,31
500 0,72128 360,64
1.000 0,56943 569,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-2091-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,51599
  • Digi-Reel® ? : 497-2091-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.222 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback