Add To Favorites
Product Overview
Digi-Key Part Number 497-13210-1-ND
Quantity Available 5.986
Can ship immediately
Manufacturer

Manufacturer Part Number

ST1S32PUR

Description IC REG BUCK ADJ 4A SYNC 8VFDFPN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-VDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ST1S32
Other Related Documents ST1S32 View All Specifications
Product Training Modules DC to DC Conversion Cookbook
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5.5V
Current - Output 4A
Frequency - Switching 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-VFDFPN (3x3)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 497-13210-1

16:50:31 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,51500 15,15
100 1,21710 121,71
500 0,99996 499,98
1.000 0,82854 828,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13210-2-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,74893
  • Digi-Reel® ? : 497-13210-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.986 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback