Add To Favorites
Product Overview
Digi-Key Part Number 497-10617-1-ND
Quantity Available 1.934
Can ship immediately
Manufacturer

Manufacturer Part Number

ST1L05CPU33R

Description IC REG LDO 3.3V 1.3A 6DFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 1.3A 6-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ST1L05(x)
Other Related Documents ST1L05C View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 1.3A
Voltage - Dropout (Typical) 0.3V @ 1.3A
Number of Regulators 1
Voltage - Input 4.5 V ~ 5.5 V
Current - Limit (Min) 1.3A
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-10617-1

12:55:35 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,71000 7,10
100 0,55300 55,30
500 0,45678 228,39
1.000 0,36060 360,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10617-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,32676
  • Digi-Reel® ? : 497-10617-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.934 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback