Add To Favorites
Product Overview
Digi-Key Part Number 497-8763-1-ND
Quantity Available 16.859
Can ship immediately
Manufacturer

Manufacturer Part Number

SMTYF5.0A

Description TVS DIODE 5VWM 13.4VC SMAFLAT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SMTYF
Catalog Page 2302 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series SMTY, Transky™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 13.4V
Current - Peak Pulse (10/1000µs) 298A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-221AC, SMA Flat Leads
Supplier Device Package SMA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-8760-1-ND SMA6F5.0A-TR STMicroelectronics Cut Tape (CT) ? 50 - Immediate
0,42000 1
Additional Resources
Standard Package ? 1
Other Names 497-8763-1

17:10:28 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,56800 5,68
100 0,43550 43,55
500 0,34426 172,13
1.000 0,27540 275,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8763-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,21725
  • Digi-Reel® ? : 497-8763-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.859 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback