Add To Favorites
Product Overview
Digi-Key Part Number 497-7878-1-ND
Quantity Available 20.329
Can ship immediately
Manufacturer

Manufacturer Part Number

SM2T3V3A

Description TVS DIODE 3.3VWM 6.8VC DO216AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SM2T3V3A
Other Related Documents SM2T3V3A View All Specifications
SM2T3V3A View All Specifications
Catalog Page 2302 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series SM2T, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.3V
Voltage - Breakdown (Min) 3.6V
Voltage - Clamping (Max) @ Ipp 6.8V
Current - Peak Pulse (10/1000µs) 30A
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 2500pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-216AA
Supplier Device Package DO-216AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-7878-1

01:28:32 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,50100 5,01
100 0,38440 38,44
500 0,30386 151,93
1.000 0,24309 243,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7878-2-ND
  • Minimum Quantity: 12.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,19176
  • Digi-Reel® ? : 497-7878-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.329 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback