Add To Favorites
Product Overview
Digi-Key Part Number 497-3714-1-ND
Quantity Available 1.238
Can ship immediately
Manufacturer

Manufacturer Part Number

RBO40-40G-TR

Description TVS DIODE 20VWM 40VC D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets RBO40-40G/T
Other Related Documents RBO40 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2303 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series RBO
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 20V
Voltage - Breakdown (Min) 24V
Voltage - Clamping (Max) @ Ipp 40V
Current - Peak Pulse (10/1000µs) 20A, 37.5A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-3714-1

22:38:20 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,09000 3,09
10 2,77700 27,77
100 2,27470 227,47
500 1,93646 968,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-3714-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,58559
  • Digi-Reel® ? : 497-3714-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.238 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 497-2554-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 114 - Immediate
  • Unit Price: 3,00000
Send Feedback