Add To Favorites
Product Overview
Digi-Key Part Number 497-8294-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PD84001

Description FET RF 18V 870MHZ
Expanded Description RF Mosfet LDMOS 7.5V 50mA 870MHz 15dB 30dBm SOT-89
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets PD84001
Other Related Documents PD84001 View All Specifications
Product Training Modules RF Power and RF Power Transistors
Dynamic NFC / RFID Tag
Catalog Page 1463 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 870MHz
Gain 15dB
Voltage - Test 7.5V
Current Rating 1.5A
Noise Figure -
Current - Test 50mA
Power - Output 30dBm
Voltage - Rated 18V
Package / Case TO-243AA
Supplier Device Package SOT-89
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-8294
497-8294-1
497-8294-ND

05:12:16 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,59000 2,59
10 2,31900 23,19
100 1,86380 186,38
500 1,53136 765,68
1.000 1,26885 1.268,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8294-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,14693
  • Digi-Reel® ? : 497-8294-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback