Add To Favorites
Product Overview
Digi-Key Part Number 497-2527-1-ND
Quantity Available 5.950
Can ship immediately
Manufacturer

Manufacturer Part Number

P0102BL 5AA4

Description SCR 200V 0.25A SOT-23
Expanded Description SCR 200V 800mA Sensitive Gate Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets P010xx
Other Related Documents P010XX View All Specifications
Product Training Modules AC Switches Family, Part One
AC Switches Family, Part Two
Catalog Page 1470 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Off State 200V
Voltage - Gate Trigger (Vgt) (Max) 800mV
Current - Gate Trigger (Igt) (Max) 200µA
Voltage - On State (Vtm) (Max) 1.7V
Current - On State (It (AV)) (Max) 500mA
Current - On State (It (RMS)) (Max) 800mA
Current - Hold (Ih) (Max) 5mA
Current - Off State (Max) 1µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 7A, 8A
SCR Type Sensitive Gate
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-2527-1

09:32:04 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,59900 5,99
100 0,45980 45,98
500 0,36348 181,74
1.000 0,29079 290,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-2527-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,25585
  • Digi-Reel® ? : 497-2527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback