Add To Favorites
Product Overview
Digi-Key Part Number 497-15384-1-ND
Quantity Available 2.907
Can ship immediately
Manufacturer

Manufacturer Part Number

MP45DT02TR-M

Description IC MEMS AUD SENSOR MIC METAL CAP
Expanded Description 100Hz ~ 10kHz Digital, PDM Microphone MEMS (Silicon) 1.8V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MP45DT02TR-M
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Output Type Digital, PDM
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -26dB ±3dB @ 94dB SPL
S/N Ratio 61dB
Impedance -
Voltage - Rated 1.8V
Voltage Range 1.64 ~ 3.6V
Current - Supply 650µA
Port Location Top
Seal Rating None
Termination Solder Pads
Size / Dimension 4.72mm L x 3.76mm W
Height (Max) 1.35mm
Shape Rectangular
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-15384-1

13:50:26 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,84000 1,84
10 1,60200 16,02
100 1,00870 100,87
500 0,94936 474,68
1.000 0,86036 860,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15384-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,72820
  • Digi-Reel® ? : 497-15384-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.907 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback