Add To Favorites
Product Overview
Digi-Key Part Number 497-14465-1-ND
Quantity Available 7.443
Can ship immediately
Manufacturer

Manufacturer Part Number

M95M01-DWMN3TP/K

Description IC EEPROM 1MBIT 16MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets M95M01-A125/A145
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 1M (128K x 8)
Speed 16MHz
Interface SPI Serial
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names 497-14465-1

21:48:47 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,84100 18,41
100 1,61430 161,43
500 1,55604 778,02
1.000 1,44920 1.449,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14465-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,34748
  • Digi-Reel® ? : 497-14465-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.443 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback