Add To Favorites
Product Overview
Digi-Key Part Number 497-13614-1-ND
Quantity Available 4.980
Can ship immediately
Manufacturer

Manufacturer Part Number

M95256-DFCS6TP/K

Description IC EEPROM 256KBIT 20MHZ 8WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets M95256-W/R/DR/DF
Other Related Documents M95256-DF View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Format EEPROM
Memory Type Non-Volatile
Memory Size 256Kb (32K x 8)
Speed 20MHz
Interface SPI Serial
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-UFBGA, WLCSP
Supplier Device Package 8-WLCSP
 
Additional Resources
Standard Package ? 1
Other Names 497-13614-1

16:56:46 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,85600 8,56
100 0,75170 75,17
500 0,73430 367,15
1.000 0,70781 707,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13614-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,62802
  • Digi-Reel® ? : 497-13614-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback