Add To Favorites
Product Overview
Digi-Key Part Number 497-6887-1-ND
Quantity Available 4.431
Can ship immediately
Manufacturer

Manufacturer Part Number

M41T83SQA6F

Description IC RTC CLK/CALENDAR I2C 16-QFN
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 7B I²C, 2-Wire Serial 16-VQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets M41T82/83
Other Related Documents M41T83 View All Specifications
Product Training Modules Smart Grid Solutions: Smart Grid Distribution/Smart Meters
Catalog Page 1121 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer
Memory Size 7B
Time Format HH:MM:SS:hh (24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 3 V ~ 5.5 V
Voltage - Supply, Battery 2 V ~ 5.5 V
Current - Timekeeping (Max) 10µA @ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 497-6887-1

01:59:19 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,75000 2,75
10 2,46300 24,63
100 1,97940 197,94
500 1,62624 813,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6887-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,30821
  • Digi-Reel® ? : 497-6887-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.431 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback