Add To Favorites
Product Overview
Digi-Key Part Number 497-6157-1-ND
Quantity Available 1.051
Can ship immediately
Manufacturer

Manufacturer Part Number

M41T81SMY6F

Description IC RTC CLK/CALENDAR I2C 18-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 18-SOX, 18-SOIC with Crystal (7.5mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets M41T81S
Other Related Documents M41T81S View All Specifications
Product Training Modules Smart Grid Solutions: Smart Grid Distribution/Smart Meters
Catalog Page 1121 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, Watchdog Timer
Memory Size -
Time Format HH:MM:SS:hh (24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Supply, Battery 2 V ~ 3.5 V
Current - Timekeeping (Max) 100µA @ 2.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 18-SOX, 18-SOIC with Crystal (7.5mm Width)
Supplier Device Package 18-SOX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-6157-1

09:39:26 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,60000 3,60
10 3,23500 32,35
100 2,65070 265,07
500 2,25648 1.128,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6157-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,84762
  • Digi-Reel® ? : 497-6157-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.051 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback