Add To Favorites
Product Overview
Digi-Key Part Number 497-4708-1-ND
Quantity Available 7.908
Can ship immediately
Manufacturer

Manufacturer Part Number

M41T80M6F

Description IC RTC CLK/CALENDAR I2C 8-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets M41T80
Other Related Documents M41T80 View All Specifications
Product Training Modules Smart Grid Solutions: Smart Grid Distribution/Smart Meters
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1120 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output
Memory Size -
Time Format HH:MM:SS:hh (24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 2.4µA ~ 31µA @ 2V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-4708-1

11:26:24 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,70800 17,08
100 1,37230 137,23
500 1,12750 563,75
1.000 0,93421 934,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4708-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,84444
  • Digi-Reel® ? : 497-4708-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.908 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback