Add To Favorites
Product Overview
Digi-Key Part Number 497-4698-6-ND
Quantity Available 8.812
Can ship immediately
Manufacturer

Manufacturer Part Number

M41T0M6F

Description IC RTC CLK/CALENDAR I2C 8-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets M41T0
Other Related Documents M41T0 View All Specifications
Product Training Modules Smart Grid Solutions: Smart Grid Distribution/Smart Meters
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1120 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Clock/Calendar
Features -
Memory Size -
Time Format HH:MM:SS
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 1.2µA ~ 31µA @ 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-4698-6

04:47:11 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,71000 1,71
10 1,53300 15,33
100 1,23230 123,23
500 1,01242 506,21
1.000 0,83887 838,87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback