Add To Favorites
Product Overview
Digi-Key Part Number 497-13203-5-ND
Quantity Available 925
Can ship immediately
Manufacturer

Manufacturer Part Number

M41T00CAPPC1

Description IC RTC CLK/CALENDAR I2C 24-DIP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 24-DIP (0.600", 15.24mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets M41T00CAP
Other Related Documents M41T00CAP View All Specifications
Product Training Modules Smart Grid Solutions: Smart Grid Distribution/Smart Meters
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Timekeeper®, CAPHAT™
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Leap Year
Memory Size -
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Supply, Battery Integrated
Current - Timekeeping (Max) 70µA @ 2.7V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 24-DIP (0.600", 15.24mm)
Supplier Device Package 24-PCDIP, CAPHAT®
 
You May Also Be Interested In
Additional Resources
Standard Package ? 14
Other Names 497-13203-5

03:02:57 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,68000 8,68
10 7,84200 78,42
100 6,49210 649,21
500 5,65322 2.826,61
1.000 4,92377 4.923,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback