Add To Favorites
Product Overview
Digi-Key Part Number 497-14913-1-ND
Quantity Available 5.492
Can ship immediately
Manufacturer

Manufacturer Part Number

M24C64S-FCU6T/T

Description IC EEPROM 64KBIT 400KHZ 4WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets M24C64S-FCU
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 64K (8K x 8)
Speed 400kHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 4-XFBGA, WLCSP
Supplier Device Package 4-WLCSP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-14913-1

19:20:24 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,36500 3,65
100 0,29900 29,90
500 0,29078 145,39
1.000 0,28298 282,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14913-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,25171
  • Digi-Reel® ? : 497-14913-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.492 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback