Add To Favorites
Product Overview
Digi-Key Part Number 497-14003-1-ND
Quantity Available 4.330
Can ship immediately
Manufacturer

Manufacturer Part Number

M24128-DFCS6TP/K

Description IC EEPROM 128KBIT 1MHZ WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets M24128-Bx
Product Training Modules Smart Grid Solutions: Smart Grid Distribution/Smart Meters
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 128K (16K x 8)
Speed 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-UFBGA, WLCSP
Supplier Device Package 8-WLCSP
 
Additional Resources
Standard Package ? 1
Other Names 497-14003-1

04:58:39 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,36400 3,64
100 0,29810 29,81
500 0,28988 144,94
1.000 0,28210 282,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14003-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,25093
  • Digi-Reel® ? : 497-14003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.330 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback