Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-13902-1-ND
Quantity Available 4.279
Can ship immediately
Manufacturer

Manufacturer Part Number

LSM9DS0TR

Description IMU ACCEL/GYRO/MAG I2C/SPI 24LGA
Expanded Description Accelerometer, Gyroscope, Magnetometer, 3 Axis Sensor I²C, SPI Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets LSM9DS0
Product Training Modules iNemo Engine Overview
Featured Product LSM9DS0 System-in-Package
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series iNEMO
Part Status Obsolete
Sensor Type Accelerometer, Gyroscope, Magnetometer, 3 Axis
Output Type I²C, SPI
Operating Temperature -40°C ~ 85°C (TA)
 
For Use With
You May Also Be Interested In
  • PCM12SMTR - C&K | 401-2016-1-ND DigiKey Electronics
  • PCM12SMTR
  • C&K
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price 0,80000
  • 401-2016-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-13902-1

01:39:59 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,58000 8,58
10 7,75300 77,53
100 6,41880 641,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13902-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 4,55130
  • Digi-Reel® ? : 497-13902-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4.279 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback