Add To Favorites
Product Overview
Digi-Key Part Number 497-14085-1-ND
Quantity Available 4.918
Can ship immediately
Manufacturer

Manufacturer Part Number

LSM303CTR

Description IMU ACCEL/MAG I2C/SPI 12LGA
Expanded Description Accelerometer, Magnetometer, 3 Axis Sensor I²C, SPI Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets LSM303C
Featured Product LSM303C e-compass Accelerometer
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Part Status Active
Sensor Type Accelerometer, Magnetometer, 3 Axis
Output Type I²C, SPI
Operating Temperature -40°C ~ 85°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-14085-1

05:08:55 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,63000 2,63
10 2,36300 23,63
100 1,89930 189,93
500 1,56050 780,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14085-2-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 0
  • Unit Price: 1,12546
  • Digi-Reel® ? : 497-14085-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.918 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback