Add To Favorites
Product Overview
Digi-Key Part Number 1026-LM339D-CHP
Quantity Available 45
Can ship immediately
Manufacturer

Manufacturer Part Number

LM339D

Description IC VOLT COMPARATOR QUAD 14-SOIC
Expanded Description Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LM139, 239, 339
Other Related Documents LM339 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 4
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2 V ~ 32 V, ±1 V ~ 16 V
Voltage - Input Offset (Max) 5mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 16mA @ 5V
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-SO
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-1588-2-ND LM339DT STMicroelectronics Tape & Reel (TR) ? 0
0,08496 2.500
497-1588-1-ND LM339DT STMicroelectronics Cut Tape (CT) ? 1.716 - Immediate
0,40000 1
497-1588-6-ND LM339DT STMicroelectronics Digi-Reel® ? 1.716 - Immediate
Digi-Reel® 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1

10:33:25 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11
10 1,00100 10,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback