• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-11134-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LM293QT

Description IC COMPARATOR DUAL 8-UFSON 2X2
Expanded Description Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 8-UFSON (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LM193,293,393
Other Related Documents LM293 View All Specifications
LM293 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type General Purpose
Number of Elements 2
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) -
Current - Output (Typ) -
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -
Package / Case 8-UFDFN Exposed Pad
Mounting Type Surface Mount
Supplier Device Package 8-UFSON (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-11134-6

12:33:14 3.1.2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11134-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,10013
  • Cut Tape (CT) ? : 497-11134-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2.458 - Immediate
  • Unit Price: 0,36000
Send Feedback