Add To Favorites
Product Overview
Digi-Key Part Number 497-14859-1-ND
Quantity Available 7.721
Can ship immediately
Manufacturer

Manufacturer Part Number

LM258QT

Description IC OPAMP GP 1.1MHZ 8DFN
Expanded Description General Purpose Amplifier 2 Circuit 8-DFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LM158,258,358 Datasheet
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.6 V/µs
Gain Bandwidth Product 1.1MHz
-3db Bandwidth -
Current - Input Bias 20nA
Voltage - Input Offset 1mV
Current - Supply 700µA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 3 V ~ 30 V, ±1.5 V ~ 15 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
 
Additional Resources
Standard Package ? 1
Other Names 497-14859-1

08:51:03 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,39000 3,90
100 0,29060 29,06
500 0,22838 114,19
1.000 0,17647 176,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14859-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,15621
  • Digi-Reel® ? : 497-14859-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.737 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback