Add To Favorites
Product Overview
Digi-Key Part Number 497-13035-1-ND
Quantity Available 13.137
Can ship immediately
Manufacturer

Manufacturer Part Number

LM224QT

Description IC OPAMP GP 1.3MHZ 16QFN
Expanded Description General Purpose Amplifier 4 Circuit 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM124,224,324 Datasheet
Other Related Documents LM224 View All Specifications
LM224 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 0.4 V/µs
Gain Bandwidth Product 1.3MHz
-3db Bandwidth -
Current - Input Bias 20nA
Voltage - Input Offset 2mV
Current - Supply 1.5mA
Current - Output / Channel 70mA
Voltage - Supply, Single/Dual (±) 3 V ~ 30 V, ±1.5 V ~ 15 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-13035-1

05:32:42 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,33000 3,30
100 0,22460 22,46
500 0,16848 84,24
1.000 0,12635 126,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13035-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,11245
  • Digi-Reel® ? : 497-13035-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.137 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback