Add To Favorites
Product Overview
Digi-Key Part Number 497-6450-1-ND
Quantity Available 46.824
Can ship immediately
Manufacturer

Manufacturer Part Number

LK112SM33TR

Description IC REG LDO 3.3V 0.2A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 200mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LK112Sxx
Other Related Documents LK112SXX33 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1151 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 200mA
Voltage - Dropout (Typical) 0.35V @ 200mA
Number of Regulators 1
Voltage - Input Up to 14V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
  • 960116-6202-AR - 3M | 3M9520-ND DigiKey Electronics
  • 960116-6202-AR
  • 3M
  • CONN SOCKET SGL VERT 16POS GOLD
  • Unit Price 2,30000
  • 3M9520-ND
Additional Resources
Standard Package ? 1
Other Names 497-6450-1

04:34:11 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,68900 6,89
100 0,52800 52,80
500 0,41734 208,67
1.000 0,33387 333,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6450-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,29376
  • Digi-Reel® ? : 497-6450-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 46.824 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback