Add To Favorites
Product Overview
Digi-Key Part Number 497-14029-1-ND
Quantity Available 4.000
Can ship immediately
Manufacturer

Manufacturer Part Number

LED1642GWQTR

Description IC LED DRIVER LIN DIM 40MA 24QFN
Expanded Description LED Driver IC 16 Output Linear PWM Dimming 40mA 24-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LED1642GW
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 19V
Current - Output / Channel 40mA
Frequency 30MHz
Dimming PWM
Applications Signage
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-14029-1

00:05:57 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,35000 1,35
10 1,21400 12,14
100 0,94660 94,66
500 0,78198 390,99
1.000 0,61735 617,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14029-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,55941
  • Digi-Reel® ? : 497-14029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback