Add To Favorites
Product Overview
Digi-Key Part Number 497-7798-1-ND
Quantity Available 2.540
Can ship immediately
Manufacturer

Manufacturer Part Number

LE50ABD-TR

Description IC REG LDO 5V 0.1A 8SO
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LExxAB,C
Other Related Documents LE50AB View All Specifications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1150 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 100mA
Voltage - Dropout (Typical) 0.2V @ 100mA
Number of Regulators 1
Voltage - Input Up to 18V
Current - Limit (Min) 150mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names 497-7798-1

09:12:57 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,80200 8,02
100 0,62530 62,53
500 0,51654 258,27
1.000 0,40780 407,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7798-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,36952
  • Digi-Reel® ? : 497-7798-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.540 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback