Add To Favorites
Product Overview
Digi-Key Part Number 497-15295-1-ND
Quantity Available 3.587
Can ship immediately
Manufacturer

Manufacturer Part Number

LDP01-33AY

Description TVS DIODE 33VWM 43.5VC D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LDP01Y
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Automotive, AEC-Q101, LDP01Y, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 28V
Voltage - Breakdown (Min) 31.1V
Voltage - Clamping (Max) @ Ipp 43.5V
Current - Peak Pulse (10/1000µs) 110A
Power - Peak Pulse -
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
 
Additional Resources
Standard Package ? 1
Other Names 497-15295-1

00:46:26 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,35000 2,35
10 2,11000 21,10
100 1,69590 169,59
500 1,39338 696,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15295-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,12088
  • Digi-Reel® ? : 497-15295-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.587 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback