Add To Favorites
Product Overview
Digi-Key Part Number 497-3484-1-ND
Quantity Available 26.298
Can ship immediately
Manufacturer

Manufacturer Part Number

LD2981CU50TR

Description IC REG LDO 5V 0.1A SOT89-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LD2981(AB,C)xx
Other Related Documents LD2981CXX50 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1149 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 100mA
Voltage - Dropout (Typical) 0.18V @ 100mA
Number of Regulators 1
Voltage - Input Up to 16V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-3484-1

09:02:15 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,53000 5,30
100 0,40630 40,63
500 0,32118 160,59
1.000 0,25695 256,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-3484-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,22607
  • Digi-Reel® ? : 497-3484-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.298 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback