Add To Favorites
Product Overview
Digi-Key Part Number 497-12926-ND
Quantity Available 2.943
Can ship immediately
Manufacturer

Manufacturer Part Number

LD1117V-DG

Description IC REG LDO ADJ 0.8A TO220
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 15 V 800mA TO-220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LD1117xx
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.25 V ~ 15 V
Current - Output 800mA
Voltage - Dropout (Typical) 1.1V @ 800mA
Number of Regulators 1
Voltage - Input Up to 15V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 497-12926
LD1117VDG

08:29:35 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,47500 4,75
100 0,35470 35,47
500 0,27872 139,36
1.000 0,21538 215,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback