Add To Favorites
Product Overview
Digi-Key Part Number 497-6974-1-ND
Quantity Available 498
Can ship immediately
Manufacturer

Manufacturer Part Number

LD1117S12CTR

Description IC REG LDO 1.2V 0.8A SOT223
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 800mA SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LD1117xx
Other Related Documents LD1117XX12C View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1148 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.2V
Current - Output 800mA
Voltage - Dropout (Typical) 1.1V @ 800mA
Number of Regulators 1
Voltage - Input Up to 15V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
You May Also Be Interested In
  • EPCS16SI8N - Altera | 544-2567-5-ND DigiKey Electronics
  • EPCS16SI8N
  • Altera
  • IC CONFIG DEVICE 16MBIT 8SOIC
  • Unit Price 15,83000
  • 544-2567-5-ND
Additional Resources
Standard Package ? 1
Other Names 497-6974-1

03:12:31 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,40700 4,07
100 0,30430 30,43
500 0,23906 119,53
1.000 0,18472 184,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6974-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,16352
  • Digi-Reel® ? : 497-6974-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 498 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback