Add To Favorites
Product Overview
Digi-Key Part Number 497-1231-1-ND
Quantity Available 4.445
Can ship immediately
Manufacturer

Manufacturer Part Number

LD1117DT12TR

Description IC REG LDO 1.2V 0.8A DPAK
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 800mA D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LD1117xx
Other Related Documents LD1117XX12 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1148 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.2V
Current - Output 800mA
Voltage - Dropout (Typical) 1.1V @ 800mA
Number of Regulators 1
Voltage - Input Up to 15V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-1231-1

18:44:13 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,45800 4,58
100 0,34200 34,20
500 0,26868 134,34
1.000 0,20761 207,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-1231-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,18378
  • Digi-Reel® ? : 497-1231-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.445 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback