Add To Favorites
Product Overview
Digi-Key Part Number 497-3923-1-ND
Quantity Available 1.141
Can ship immediately
Manufacturer

Manufacturer Part Number

L9333MD-TR

Description IC DRIVER QUAD LOW SIDE 20SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets L9333
Other Related Documents L9333 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1125 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 4
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5 V ~ 32 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) -
Rds On (Typ) 1.7 Ohm
Input Type Non-Inverting
Features Status Flag
Fault Protection Over Temperature
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-3923-1

23:58:45 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,46000 2,46
10 2,21700 22,17
100 1,78200 178,20
500 1,46406 732,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-3923-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,17774
  • Digi-Reel® ? : 497-3923-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.141 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : L9333MD-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,17774
Send Feedback