Add To Favorites
Product Overview
Digi-Key Part Number 497-7275-1-ND
Quantity Available 70.575
Can ship immediately
Manufacturer

Manufacturer Part Number

L78L10ACUTR

Description IC REG LDO 10V 0.1A SOT89-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 10V 100mA SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets L78L Datasheet
Other Related Documents L78L10AC View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1146 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 10V
Current - Output 100mA
Voltage - Dropout (Typical) 1.7V @ 40mA
Number of Regulators 1
Voltage - Input Up to 30V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-7275-1

04:03:07 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,32600 3,26
100 0,22150 22,15
500 0,16616 83,08
1.000 0,12463 124,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7275-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,11091
  • Digi-Reel® ? : 497-7275-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 70.575 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback