Add To Favorites
Product Overview
Digi-Key Part Number 497-15651-1-ND
Quantity Available 7.237
Can ship immediately
Manufacturer

Manufacturer Part Number

L78L09ACZ-TR

Description IC REG LDO 9V 0.1A TO92-3
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 9V 100mA TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets L78L Datasheet
Other Related Documents L78L09AC View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 9V
Current - Output 100mA
Voltage - Dropout (Typical) 1.7V @ 40mA
Number of Regulators 1
Voltage - Input Up to 30V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-15651-1

13:15:13 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,27400 2,74
100 0,18670 18,67
500 0,14002 70,01
1.000 0,10501 105,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15651-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,09346
  • Tape & Box (TB) ? : 497-16174-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,09346
  • Cut Tape (CT) ? : 497-16174-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.270 - Immediate
  • Unit Price: 0,34000
Send Feedback