Add To Favorites
Product Overview
Digi-Key Part Number 497-3368-1-ND
Quantity Available 17.561
Can ship immediately
Manufacturer

Manufacturer Part Number

L6920DTR

Description IC REG BOOST ADJ/3.3V/5V 8TSSOP
Expanded Description Boost Switching Regulator IC Positive Adjustable (Fixed) 1.8V (3.3V, 5V) 1 Output 800mA (Switch) 8-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets L6920
Other Related Documents L6920 View All Specifications
Product Training Modules DC to DC Conversion Cookbook
Healthcare and Wellness
Reference Design Library STEVAL-ILL008V1: 1 ~ 2 LEDs @ 280mA, 0.6 ~ 5.5V
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1145 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 0.6V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V (3.3V, 5V)
Voltage - Output (Max) 5.5V
Current - Output 800mA (Switch)
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-3368-1

23:51:05 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,95000 1,95
10 1,75200 17,52
100 1,40840 140,84
500 1,15706 578,53
1.000 0,95871 958,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-3368-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,86659
  • Digi-Reel® ? : 497-3368-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.561 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : L6920D-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback