Add To Favorites
Product Overview
Digi-Key Part Number 497-6212-1-ND
Quantity Available 3.831
Can ship immediately
Manufacturer

Manufacturer Part Number

L6384ED013TR

Description IC DRIVER HALF BRIDGE HV 8SOIC
Expanded Description Half-Bridge Gate Driver IC Inverting 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets L6384E
Other Related Documents L6384E View All Specifications
Featured Product L6384E High Voltage Device
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1120 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 14.6 V ~ 16.6 V
Logic Voltage - VIL, VIH 1.5V, 3.6V
Current - Peak Output (Source, Sink) 400mA, 650mA
Input Type Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 50ns, 30ns
Operating Temperature -45°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-6212-1

02:04:04 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
10 1,49800 14,98
100 1,20430 120,43
500 0,98950 494,75
1.000 0,81987 819,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6212-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,74109
  • Digi-Reel® ? : 497-6212-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.831 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 497-14770-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.776 - Immediate
  • Unit Price: 1,62000
Send Feedback