Add To Favorites
Product Overview
Digi-Key Part Number 497-4009-1-ND
Quantity Available 756
Can ship immediately
Manufacturer

Manufacturer Part Number

L6235D013TR

Description IC MOTOR DRIVER PAR 24SO
Expanded Description Motor Driver DMOS Parallel 24-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets L6235
Other Related Documents L6235 View All Specifications
Product Training Modules Small Motor Drivers
Catalog Page 1127 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (3)
Interface Parallel
Technology DMOS
Step Resolution -
Applications General Purpose
Current - Output 2.8A
Voltage - Supply 12 V ~ 52 V
Voltage - Load 12 V ~ 52 V
Operating Temperature -25°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SO
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-4009-1

23:32:56 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,56000 6,56
10 5,92600 59,26
100 4,90560 490,56
500 4,27174 2.135,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4009-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 3,61219
  • Digi-Reel® ? : 497-4009-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 756 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 497-4009-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 6,37000
Send Feedback