Add To Favorites
Product Overview
Digi-Key Part Number 497-3998-1-ND
Quantity Available 4.197
Can ship immediately
Manufacturer

Manufacturer Part Number

L6205D013TR

Description IC MOTOR DRIVER PAR 20SOIC
Expanded Description Bipolar Motor Driver BiCDMOS Parallel 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets L6205
Other Related Documents L6205 View All Specifications
Product Training Modules Small Motor Drivers
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1126 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology BiCDMOS
Step Resolution -
Applications General Purpose
Current - Output 2.8A
Voltage - Supply 8 V ~ 52 V
Voltage - Load 8 V ~ 52 V
Operating Temperature -25°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-3998-1

16:29:32 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,61000 5,61
10 5,04100 50,41
100 4,13090 413,09
500 3,51658 1.758,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-3998-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 2,87941
  • Digi-Reel® ? : 497-3998-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.197 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 497-3998-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 629 - Immediate
  • Unit Price: 5,45000
Send Feedback