Add To Favorites
Product Overview
Digi-Key Part Number 497-11047-1-ND
Quantity Available 1.761
Can ship immediately
Manufacturer

Manufacturer Part Number

L2720W13TR

Description IC OPAMP GP 1.2MHZ 16SO
Expanded Description General Purpose Amplifier 2 Circuit 16-SO W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets L2720W
Other Related Documents L2720W View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 2 V/µs
Gain Bandwidth Product 1.2MHz
-3db Bandwidth -
Current - Input Bias 200nA
Voltage - Input Offset 10mV
Current - Supply 10mA
Current - Output / Channel 1A
Voltage - Supply, Single/Dual (±) 4 V ~ 28 V, ±2 V ~ 14 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SO W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-11047-1

19:03:55 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,93600 9,36
100 0,72990 72,99
500 0,60294 301,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11047-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,46213
  • Digi-Reel® ? : 497-11047-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.761 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback