Add To Favorites
Product Overview
Digi-Key Part Number 1026-ESDA25L-CHP
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

ESDA25L

Description TVS DIODE 24VWM SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ESDAxxL
Other Related Documents ESDAL View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series ESDA, TRANSIL™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 25V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 300W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-4642-2-ND ESDA25L STMicroelectronics Tape & Reel (TR) ? 0
0,07562 3.000
497-4642-1-ND ESDA25L STMicroelectronics Cut Tape (CT) ? 2.852 - Immediate
0,35000 1
497-4642-6-ND ESDA25L STMicroelectronics Digi-Reel® ? 2.852 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 3.000

14:47:56 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,07476 224,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback