Add To Favorites
Product Overview
Digi-Key Part Number 497-12160-1-ND
Quantity Available 4.717
Can ship immediately
Manufacturer

Manufacturer Part Number

EMIF03-SIM02F3

Description FILTER RC(PI) ESD SMD
Expanded Description RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47 Ohms, 100 Ohms, C = 20pF 8-WFBGA, FCBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets EMIF03-SIM02F3
Other Related Documents EMIF03-SIM02F3 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series IPAD™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 3
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) 47, 100
Current -
Values R = 47 Ohms, 100 Ohms, C = 20pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 8-WFBGA, FCBGA
Size / Dimension 0.045" L x 0.045" W (1.14mm x 1.14mm)
Height 0.026" (0.65mm)
 
You May Also Be Interested In
  • PD-40S - CUI Inc. | CP-7240-ND DigiKey Electronics
  • PD-40S
  • CUI Inc.
  • CONN PWR DIN 4POS FEMALE SHIELD
  • Unit Price 1,48000
  • CP-7240-ND
Additional Resources
Standard Package ? 1
Other Names 497-12160-1

02:58:18 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,54800 5,48
100 0,38840 38,84
500 0,33540 167,70
1.000 0,30010 300,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-12160-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,24072
  • Digi-Reel® ? : 497-12160-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.717 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback