Add To Favorites
Product Overview
Digi-Key Part Number 497-13420-1-ND
Quantity Available 21.846
Can ship immediately

Factory Stock ?: 24.000
Manufacturer

Manufacturer Part Number

ECMF02-4CMX8

Description COMMON MODE CHOKE 2LN SMD ESD
Expanded Description 2 Line Common Mode Choke Surface Mount DCR 4 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ECMF02-4CMX8
Other Related Documents ECMF02-4CMX8 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series ECMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency -
Current Rating (Max) -
DC Resistance (DCR) (Max) 4 Ohm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.098" L x 0.047" W (2.50mm x 1.20mm)
Height (Max) 0.022" (0.55mm)
Package / Case 8-UQFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-13420-1

18:55:24 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,77100 7,71
100 0,60160 60,16
500 0,49696 248,48
1.000 0,39234 392,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13420-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: 0,35551
  • Digi-Reel® ? : 497-13420-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.846 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback