Add To Favorites
Product Overview
Digi-Key Part Number 497-14610-1-ND
Quantity Available 5.995
Can ship immediately
Manufacturer

Manufacturer Part Number

CS30CL

Description IC OPAMP CURR 450KHZ SOT23-5
Expanded Description Current Sense Amplifier 1 Circuit SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CS30
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.9 V/µs
Gain Bandwidth Product -
-3db Bandwidth 450kHz
Current - Input Bias 5.5µA
Voltage - Input Offset 200µV
Current - Supply 165µA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 4 V ~ 24 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-14610-1

21:07:11 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16
10 1,03500 10,35
100 0,80730 80,73
500 0,66688 333,44
1.000 0,52649 526,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14610-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,47707
  • Digi-Reel® ? : 497-14610-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback