Add To Favorites
Product Overview
Digi-Key Part Number 497-14994-1-ND
Quantity Available 4.912
Can ship immediately
Manufacturer

Manufacturer Part Number

BAL-CC1101-01D3

Description BALUN IPD 50OHM CC1101 FLIPCHIP
Expanded Description RF Balun 779MHz ~ 928MHz 50 / 50 Ohm 4-WFBGA, FCBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 779MHz ~ 928MHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference 10°
Insertion Loss (Max) 1.9dB
Return Loss (Min) -15dB
Package / Case 4-WFBGA, FCBGA
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-14994-1

10:50:31 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,61000 6,10
100 0,46770 46,77
500 0,36974 184,87
1.000 0,29579 295,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14994-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,24230
  • Digi-Reel® ? : 497-14994-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.912 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback