Add To Favorites
Product Overview
Digi-Key Part Number 404-1071-1-ND
Quantity Available 15.424
Can ship immediately
Manufacturer

Manufacturer Part Number

PG1113F-TR

Description LED GREEN DIFF 0805 R/A SMD
Expanded Description Green 567nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1113F Series
Catalog Page 2808 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Stanley Electric Co

Series 1113F
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color White
Lens Transparency Diffused
Millicandela Rating 6.4mcd
Lens Style/Size Rectangle with Domed Top, 1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 145°, 147°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 567nm
Wavelength - Peak 560nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package -
Size / Dimension 2.10mm L x 1.00mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 404-1071-1

15:24:45 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,28800 2,88
25 0,25000 6,25
100 0,19220 19,22
250 0,15620 39,05
500 0,11536 57,68
1.000 0,09612 96,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 404-1071-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,07865
  • Digi-Reel® ? : 404-1071-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.424 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback