Add To Favorites
Product Overview
Digi-Key Part Number 404-1058-1-ND
Quantity Available 23.195
Can ship immediately
Manufacturer

Manufacturer Part Number

PG1111R-TR

Description LED GREEN DIFFUSED 1206 SMD
Expanded Description Green 567nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1111R Series
Catalog Page 2808 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Stanley Electric Co

Series 1111R
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color White
Lens Transparency Diffused
Millicandela Rating 6.9mcd
Lens Style/Size Rectangle with Flat Top, 1.40mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 145°, 149°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 567nm
Wavelength - Peak 560nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 3216 Type
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.30mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 404-1058-1

06:46:34 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,32800 3,28
25 0,28400 7,10
100 0,21840 21,84
250 0,17752 44,38
500 0,13108 65,54
1.000 0,10924 109,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 404-1058-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,08938
  • Digi-Reel® ? : 404-1058-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.195 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback