Add To Favorites
Product Overview
Digi-Key Part Number 404-1035-1-ND
Quantity Available 76.114
Can ship immediately
Manufacturer

Manufacturer Part Number

HAY1105W-TR

Description LED YELLOW CLEAR 1206 SMD
Expanded Description Yellow 590nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1105W Series
Catalog Page 2807 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Stanley Electric Co

Series 1105W
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 20mcd
Lens Style/Size Round with Domed Top, 1.60mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 40°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 580nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 3216 Type
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 2.05mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 404-1035-1

09:32:06 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,37000 3,70
25 0,30200 7,55
100 0,24160 24,16
250 0,20384 50,96
500 0,17364 86,82
1.000 0,13589 135,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 404-1035-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 74.000 - Immediate
  • Unit Price: 0,11324
  • Digi-Reel® ? : 404-1035-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 76.114 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback