Add To Favorites
Product Overview
Digi-Key Part Number 404-1025-1-ND
Quantity Available 10.053
Can ship immediately
Manufacturer

Manufacturer Part Number

FY1112H-TR

Description LED YELLOW DIFFUSED 0805 SMD
Expanded Description Yellow 590nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1112H Series
Catalog Page 2807 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Stanley Electric Co

Series 1112H
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color White
Lens Transparency Diffused
Millicandela Rating 65mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 148°, 145°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 592nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 2125
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 404-1025-1

08:22:36 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,37600 3,76
25 0,30720 7,68
100 0,24560 24,56
250 0,20724 51,81
500 0,17654 88,27
1.000 0,13816 138,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 404-1025-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,11513
  • Digi-Reel® ? : 404-1025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.053 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback